Part Details for 39106 by Wiha Quality Tools
Overview of 39106 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-1065LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5ACP Right Angle Header. | |
51939-1061LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 16S 5ACP Right Angle Header. | |
10077239-106TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded header, Press Fit, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 39106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.39106
|
TME | Wrench, Torx®, TX05, Overall len: 72mm, Chrom-vanadium steel Min Qty: 1 | 1 |
|
$3.0900 | Buy Now |