Part Details for 39108 by Wiha Quality Tools
Overview of 39108 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93939-108HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 8 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. | |
51939-1089LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 12P Right Angle Header. | |
51939-1086LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2DCP 20S 2DCP Right Angle Header. |
Price & Stock for 39108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.39108
|
TME | Wrench, Torx®, TX07, Overall len: 88mm, Chrom-vanadium steel Min Qty: 1 | 5 |
|
$2.5400 | Buy Now |