Part Details for 39112 189100 by Belden Inc
Overview of 39112 189100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68739-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in)Pitch. | |
89039-112LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Solder-to-Board, LF. | |
51939-112LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 44S 18P Right Angle Header, Solder To Board |
Price & Stock for 39112 189100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2708
|
Newark | Hook Up Wire,100Ft,12Awg, copper, ppo, green/Yellow, Jacket Material:Ppo, Jacket Color:Green, Yellow, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 39112 189100 RoHS: Compliant Min Qty: 29 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$602.7400 | Buy Now |
DISTI #
BEL3542-100-ND
|
DigiKey | HOOK-UP STRND 12AWG GRN/YLW 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
10 In Stock |
|
$483.6610 / $573.0200 | Buy Now |
DISTI #
566-39112-100-189
|
Mouser Electronics | Hook-up Wire 12AWG 1C PPO 100ft SPOOL GRN/YLW RoHS: Compliant | 22 |
|
$572.8100 / $623.5800 | Buy Now |
DISTI #
71317041
|
RS | Hook-up Wire, PPO, AWM Style 11032, 12awg, TC, 600V, Green/Yellow | Belden 39112 189100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$629.6400 / $684.3900 | RFQ |