Part Details for 39114 0051000 by Belden Inc
Overview of 39114 0051000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-1148LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Right Angle Solder to Board Header | |
68739-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in)Pitch. | |
51939-1144LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S Right Angle, Solder To Board Header |
Price & Stock for 39114 0051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2719
|
Newark | Hook Up Wire,1000Ft,14Awg, copper, ppo, dark Green, Jacket Material:Ppo, Jacket Color:Green, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 39114 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,042.6500 / $3,278.1000 | Buy Now |
DISTI #
BEL3834-1000-ND
|
DigiKey | HOOK-UP STRND 14AWG GREEN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5060 | Buy Now |
DISTI #
566-39114-1000-05
|
Mouser Electronics | Hook-up Wire 14AWG 1C PPO 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$2,751.9100 | Order Now |
DISTI #
70003926
|
RS | Hook-Up Wire, 14 AWG, 41x30, TC, Green PPO Ins, AWM 11028 | Belden 39114 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,779.4300 | RFQ |
DISTI #
39114.0051000
|
TME | Wire, stranded, Cu, 14AWG, PPO, dark green, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$1.7500 / $1.8800 | RFQ |