Part Details for 39116 010100 by Belden Inc
Overview of 39116 010100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
CST2010-100LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 39116 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2748
|
Newark | Hook Up Wire,100Ft,16Awg, copper, ppo, black, Jacket Material:Ppo, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 39116 010100 RoHS: Compliant Min Qty: 48 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$270.9200 | Buy Now |
DISTI #
BEL1617-100-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK Min Qty: 100 Lead time: 4 Weeks Container: Spool |
600 In Stock |
|
$2.1019 / $2.6642 | Buy Now |
DISTI #
566-39116-100-10
|
Mouser Electronics | Hook-up Wire 16AWG 1C PPO 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$215.0400 | Order Now |
DISTI #
70003949
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, Black PPO Ins, AWM 11028 | Belden 39116 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$219.3100 | RFQ |
DISTI #
39116.010100
|
TME | Wire, stranded, Cu, 16AWG, PPO, black, 600V, 30m, 100ft Min Qty: 30 | 0 |
|
$1.5100 / $2.1000 | RFQ |