There are no models available for this part yet.
Overview of 39116 0101000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10077239-116LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Press Fit, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail | |
68739-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in)Pitch. | |
10077239-116TLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Press Fit, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail |
Price & Stock for 39116 0101000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T2749
|
Newark | Hook Up Wire,1000Ft,16Awg, copper, ppo, black, Jacket Material:Ppo, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 39116 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,858.0800 / $2,001.8600 | Buy Now | |
DISTI #
BEL3844-1000-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6644 | Buy Now | |
DISTI #
566-39116-1000-10
|
Mouser Electronics | Hook-up Wire 16AWG 1C PPO 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,672.8200 | Order Now | |
DISTI #
70003951
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, Black PPO Ins, AWM 11028 | Belden 39116 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,689.5500 | RFQ | |
DISTI #
39116.0101000
|
TME | Wire, stranded, Cu, 16AWG, PPO, black, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$1.4000 / $1.5100 | RFQ |