Part Details for 39118 0021000 by Belden Inc
Overview of 39118 0021000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39118 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2757
|
Newark | Hook Up Wire,1000Ft,18Awg, copper, ppo, red, Jacket Material:Ppo, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 39118 0021000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,459.0800 / $1,571.9900 | Buy Now |
DISTI #
BEL1619-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG RED Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
9000 In Stock |
|
$1.1867 / $1.3295 | Buy Now |
DISTI #
566-39118-1000-02
|
Mouser Electronics | Hook-up Wire 18AWG 1C PPO 1000ft SPOOL RED RoHS: Compliant | 1 |
|
$1,227.9000 / $1,315.7000 | Buy Now |
DISTI #
70003904
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, Red PPO Ins, AWM 11028 | Belden 39118 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,315.7000 | RFQ |
DISTI #
39118.0021000
|
TME | Wire, stranded, Cu, 18AWG, PPO, red, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$1.0700 / $1.1500 | RFQ |