Part Details for 39118 008100 by Belden Inc
Overview of 39118 008100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39118 008100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2766
|
Newark | Hook Up Wire,100Ft,18Awg, copper, ppo, gray, Jacket Material:Ppo, Jacket Color:Gray, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 39118 008100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$205.7900 / $221.7100 | Buy Now |
DISTI #
BEL3563-100-ND
|
DigiKey | HOOK-UP STRND 18AWG GRAY Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$2.1650 | Buy Now |
DISTI #
566-39118-100-08
|
Mouser Electronics | Hook-up Wire 18AWG 1C PPO 100ft SPOOL GRAY RoHS: Compliant | 2 |
|
$164.7200 / $196.6900 | Buy Now |
DISTI #
71317056
|
RS | Hook-up Wire, PPO, AWM Style 11032, 18awg, TC, 600V, Gray | Belden 39118 008100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$208.2100 / $231.3500 | RFQ |