There are no models available for this part yet.
Overview of 39118 1891000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10077239-118LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Press Fit ,Double row , 18 Positions ,2.54mm (0.100in) Pitch. | |
51939-1186LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 16S 3ACP Right Angle, Solder to Board Header | |
93939-118HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 18 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 39118 1891000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93T4508
|
Newark | #18 Str Ppo Grn/Yel/ Green/Yellow Rohs Compliant: Yes |Belden 39118 1891000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,505.6200 / $1,622.1300 | Buy Now | |
DISTI #
BEL3855-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG GRN/YW Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3487 | Buy Now | |
DISTI #
566-391181891000
|
Mouser Electronics | Hook-up Wire #18 STR PPO GRN/YEL RoHS: Compliant | 0 |
|
$1,339.6900 / $1,372.7000 | Order Now | |
DISTI #
70003974
|
RS | Hook-Up Wire,18 AWG,16x30,TC, Green/Yellow PPO Ins, AWM 11028 | Belden 39118 1891000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,369.0700 | RFQ | |
DISTI #
39118.1891000
|
TME | Wire, stranded, Cu, 18AWG, PPO, green-yellow, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$1.1300 / $1.2100 | RFQ |