Part Details for 3912-125-T42-ST by Bahco
Overview of 3912-125-T42-ST by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3912-125-T42-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.3912-125-T42-ST
|
TME | Cutting wheel, Ø: 125mm, Øhole: 22.23mm, Disc thick: 3.2mm Min Qty: 1 | 9 |
|
$1.3900 / $1.5500 | Buy Now |