Part Details for 39120 0021000 by Belden Inc
Overview of 39120 0021000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000YEU | Amphenol Communications Solutions | 2.00mm Board-to-Board Header - G825® Series, Board to Board, Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm. |
Price & Stock for 39120 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2777
|
Newark | Hook Up Wire,1000Ft,20Awg, copper, ppo, red, Jacket Material:Ppo, Jacket Color:Red, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 39120 0021000 RoHS: Compliant Min Qty: 12 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,131.3200 | Buy Now |
DISTI #
BEL3857-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG RED Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0134 | Buy Now |
DISTI #
566-39120-1000-02
|
Mouser Electronics | Hook-up Wire 20AWG 1C PPO 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$994.7000 | Order Now |
DISTI #
71317061
|
RS | Hook-up Wire, PPO, AWM Style 11032, 20awg, TC, 600V, Red | Belden 39120 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,186.3300 | RFQ |
DISTI #
39120.0021000
|
TME | Wire, stranded, Cu, 20AWG, PPO, red, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.7900 / $0.8400 | RFQ |