Part Details for 39120 0025000 by Belden Inc
Overview of 39120 0025000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39120 0025000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T8588
|
Newark | Hook Up Wire,5000Ft,20Awg, copper, ppo, red, Jacket Material:Ppo, Jacket Color:Red, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 39120 0025000 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL4469-5000-ND
|
DigiKey | HOOK-UP STRND 20AWG RED Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6072 | Buy Now |
DISTI #
566-39120-5000-02
|
Mouser Electronics | Hook-up Wire 20AWG 1C PPO 5000ft SPOOL RED RoHS: Compliant | 0 |
|
$3,338.3000 | Order Now |