Part Details for 39120 0095000 by Belden Inc
Overview of 39120 0095000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39120 0095000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL4475-5000-ND
|
DigiKey | HOOK-UP STRND 20AWG WHITE Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6072 | Buy Now |
DISTI #
566-39120-5000-09
|
Mouser Electronics | Hook-up Wire 20AWG 1C PPO 5000ft SPOOL WHITE RoHS: Compliant | 0 |
|
$3,338.3000 | Order Now |