Part Details for 39120 by Protektive Pak
Overview of 39120 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H1206
|
Newark | Storage Container, Plastek, 18-5/8 X 15 X 12 In |Protektive Pak 39120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.1100 / $132.7900 | Buy Now |
DISTI #
39120-ND
|
DigiKey | STORAGE CONT PLAST 18-5/8X15X12 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.7300 | Buy Now |
DISTI #
809-39120
|
Mouser Electronics | Anti-Static Control Products Storage Container, Plastek, 18-5/8 x 15 x 12 inch | 0 |
|
$103.4100 / $103.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.3100 | Buy Now |
DISTI #
10307509
|
Techni-Tool, Inc. | Protektive Pak 39120 Storage Container, 18-5/8 x 15 x 12", ESD Safe, 391 Series | 0 |
|
$86.3100 | Buy Now |
DISTI #
10307509
|
TestEquity LLC | Protektive Pak 39120 Storage Container, 18-5/8 x 15 x 12", ESD Safe, 391 Series | 0 |
|
$86.3100 | Buy Now |