There are no models available for this part yet.
Overview of 39124 0051000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-1244LHLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5DCP 20S Right Angle, Solder To Board Header | |
51939-1240LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5DCP Right Angle Solder to Board Header | |
51939-1242LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2ACP 52S 5ACP Right Angle Solder to Board Header |
Price & Stock for 39124 0051000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T2822
|
Newark | Hook Up Wire,1000Ft,24Awg, copper, ppo, dark Green, Jacket Material:Ppo, Jacket Color:Green, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 39124 0051000 RoHS: Compliant Min Qty: 12 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$782.2100 | Buy Now | |
DISTI #
BEL3875-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7007 | Buy Now | |
DISTI #
566-39124-1000-05
|
Mouser Electronics | Hook-up Wire 24AWG 1C PPO 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$660.1800 | Order Now | |
DISTI #
71317088
|
RS | Hook-up Wire, PPO, AWM Style 11032, 24awg, TC, 600V, DK Green | Belden 39124 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$820.5600 | RFQ | |
DISTI #
39124.0051000
|
TME | Wire, stranded, Cu, 24AWG, PPO, dark green, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.6130 / $0.6570 | RFQ |