Part Details for 391245 BK002 by Alpha Wire
Overview of 391245 BK002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
51939-1245LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 92S Right Angle Solder to Board Header |
Price & Stock for 391245 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M8158
|
Newark | Hu Wire Silicone /500 Ft |Alpha Wire 391245 BK002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,961.2300 / $2,247.5400 | Buy Now |
DISTI #
3937-391245BK002-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,004.3300 | Buy Now |
DISTI #
391245BK002-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,779.4080 / $1,933.0400 | Buy Now |
DISTI #
602-391245BK002
|
Mouser Electronics | Hook-up Wire 12 AWG 65/30 15000V Silicone, 500 ft Spool Black RoHS: Compliant | 0 |
|
$1,779.4000 | Order Now |
DISTI #
73559101
|
RS | Hook-Up Wire,12 AWG, 65X30,Silicone rubber insulated, Black,15KV, UL AWM 3239 | Alpha Wire 391245 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,202.3800 / $2,602.8200 | RFQ |
Part Details for 391245 BK002
391245 BK002 CAD Models
391245 BK002 Part Data Attributes
|
391245 BK002
Alpha Wire
Buy Now
|
Compare Parts:
391245 BK002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |