Part Details for 391250 WH001 by Alpha Wire
Overview of 391250 WH001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391250 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4395
|
Newark | Hu Wire Silicone /1000 Ft |Alpha Wire 391250 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,029.8100 | Buy Now |
DISTI #
391250WH001-ND
|
DigiKey | HOOK-UP STRND 12AWG WHT 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$2,748.9200 | Buy Now |
DISTI #
602-391250-1000-01
|
Mouser Electronics | Hook-up Wire 12AWG 20000V SILICNE 1000ft SPOOL WHT RoHS: Compliant | 0 |
|
$2,748.9100 | Order Now |
DISTI #
73559104
|
RS | Hook-Up Wire,12 AWG, 65X30,Silicone rubber insulated, White,20KV, UL AWM 3239 | Alpha Wire 391250 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,402.3700 / $4,020.9800 | RFQ |