There are no models available for this part yet.
Overview of 39126 0015000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93939-126HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. | |
51939-126LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP Right Angle Header, Solder To Board | |
10077239-126LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Press Fit ,Double row , 26 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 39126 0015000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BEL4498-5000-ND
|
DigiKey | HOOK-UP STRND 26AWG BROWN Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3638 | Buy Now | |
DISTI #
566-39126-5000-01
|
Mouser Electronics | Hook-up Wire 26AWG 1C PPO 5000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$1,976.9700 | Order Now |