Part Details for 391262 BK002 by Alpha Wire
Overview of 391262 BK002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391262 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2469
|
Newark | Hu Wire Silicone/500 Ft |Alpha Wire 391262 BK002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,213.2800 | Buy Now |
DISTI #
391262BK002-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$2,008.0900 | Buy Now |
DISTI #
602-391262-500-02
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE RoHS: Compliant | 0 |
|
$2,364.3000 / $2,544.9400 | Order Now |
DISTI #
73559109
|
RS | Hook-Up Wire,12 AWG,65X30,Silicone Rubber Ins, Black,25KV, UL AWM 3239 | Alpha Wire 391262 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,485.4300 / $2,937.3200 | RFQ |