Part Details for 391265 BK005 by Alpha Wire
Overview of 391265 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391265 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F7353
|
Newark | Hook Up Wire, 100Ft, 12Awg Copper, Black, Jacket Material:Rubber, Jacket Color:Black, Wire Gauge:12Awg, Conductor Area Csa:3.29Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 391265 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$402.6300 / $406.7400 | Buy Now |
DISTI #
391265B-100-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
23 In Stock |
|
$255.3367 / $272.3200 | Buy Now |
DISTI #
602-391265-100-02
|
Mouser Electronics | Hook-up Wire 12AWG 600V SILICONE 100ft SPOOL BLACK RoHS: Compliant | 8 |
|
$255.3300 / $272.3200 | Buy Now |
DISTI #
70479251
|
RS | Hook-Up Wire,12 AWG, 65X30,Silicone rubber insulated, Black,600V, UL AWM 3212 | Alpha Wire 391265 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$261.4300 / $272.3200 | RFQ |
DISTI #
51505541
|
Verical | 12 AWG Hook-Up Wire 65/30 Black 600V 100 Ft RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1418 | Americas - 1 |
|
$356.4242 | Buy Now |
Part Details for 391265 BK005
391265 BK005 CAD Models
391265 BK005 Part Data Attributes
|
391265 BK005
Alpha Wire
Buy Now
|
Compare Parts:
391265 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |