Part Details for 391297-WH001 by Alpha Wire
Overview of 391297-WH001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391297-WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | White - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$4,330.8100 / $4,579.4000 | Buy Now |
DISTI #
391297-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, silicone, white, -40÷150°C, 40kV Min Qty: 1 | 0 |
|
$2,370.0000 / $3,390.0000 | RFQ |