Part Details for 39130 by Protektive Pak
Overview of 39130 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H1215
|
Newark | Lid, Plastek, 17-7/8 X 13-5/8 X 2 In 4Mm Cond Plastic |Protektive Pak 39130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 / $23.6800 | Buy Now |
DISTI #
39130-ND
|
DigiKey | LID PLASTEK 17-7/8X13-5/8X2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$18.4951 / $22.1900 | Buy Now |
DISTI #
809-39130
|
Mouser Electronics | Anti-Static Control Products LID, PLASTEK, 17-7/8 x 13-5/8 x 2 IN 4MM COND PLASTIC OD=18-5/8" x 13-7/8" x 2-1/8" | 0 |
|
$17.3400 / $22.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3900 | Buy Now |
DISTI #
211MU575
|
Techni-Tool, Inc. | Protektive Pak 39130 Storage Container, Plastek, Lid, 4mm Cond Plastic, 17-7/8 x 13-5/8 x 2 in | 0 |
|
$15.3900 | Buy Now |
DISTI #
211MU575
|
TestEquity LLC | Protektive Pak 39130 Storage Container, Plastek, Lid, 4mm Cond Plastic, 17-7/8 x 13-5/8 x 2 in | 0 |
|
$15.3900 | Buy Now |
Part Details for 39130
39130 CAD Models
39130 Part Data Attributes
|
39130
Protektive Pak
Buy Now
|
Compare Parts:
39130
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |