Part Details for 39132 by Brady Worldwide Inc
Overview of 39132 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93939-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. | |
68739-132HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in)Pitch. | |
51939-132LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 8S 2P Right Angle Header, Solder To Board |
Price & Stock for 39132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R0544
|
Newark | B401 10X14 Red/Blk/Wht Spanish/Sign |Brady 39132 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0900 | Buy Now |
DISTI #
2267-39132-ND
|
DigiKey | B401 10X14 RED/BLK/WHT SPANISH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$16.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.4500 / $16.0900 | Buy Now |