Part Details for 39132 by Protektive Pak
Overview of 39132 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93939-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. | |
68739-132HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in)Pitch. | |
51939-132LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 8S 2P Right Angle Header, Solder To Board |
Price & Stock for 39132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3485
|
Newark | Lid, Plastek, Cps45-Ld, 19-3/8 X 13-3/8 X 2 |Protektive Pak 39132 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7000 | Buy Now |
DISTI #
39132-ND
|
DigiKey | LID PLASTEK 19-3/8X13-3/8X2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0700 | Buy Now |
DISTI #
809-39132
|
Mouser Electronics | Anti-Static Control Products Lid, Plastek, CPS45-LD, 19-3/8 x 13-3/8 x 2 inch | 0 |
|
$23.1900 / $26.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3700 | Buy Now |
DISTI #
413-774
|
Techni-Tool, Inc. | Protektive Pak 39132 Storage Container, Plastek, 19-3/8 x 13-3/8 x 2 | 0 |
|
$19.9500 | Buy Now |
DISTI #
413-774
|
TestEquity LLC | Protektive Pak 39132 Storage Container, Plastek, 19-3/8 x 13-3/8 x 2 | 0 |
|
$19.9500 | Buy Now |