Part Details for 391445 BK001 by Alpha Wire
Overview of 391445 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391445 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2262
|
Newark | Hu Wire Silicone/1000 Ft |Alpha Wire 391445 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,191.2200 | Buy Now |
DISTI #
391445BK001-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,988.0800 | Buy Now |
DISTI #
602-391445-1000-02
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE RoHS: Compliant | 0 |
|
$1,988.0700 / $1,988.0800 | Order Now |
DISTI #
73559129
|
RS | Hook-Up Wire,14 AWG, 41X30,Silicone rubber insulated, Black,15KV, UL AWM 3239 | Alpha Wire 391445 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,908.0500 | RFQ |
Part Details for 391445 BK001
391445 BK001 CAD Models
391445 BK001 Part Data Attributes:
|
391445 BK001
Alpha Wire
Buy Now
|
Compare Parts:
391445 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |