Part Details for 391445 BK005 by Alpha Wire
Overview of 391445 BK005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391445 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3460
|
Newark | Hu Wire Silicone/100 Ft |Alpha Wire 391445 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$699.2500 / $801.3200 | Buy Now |
DISTI #
391445BK005-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$634.4167 / $647.5300 | Buy Now |
DISTI #
602-391445-100-02
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE RoHS: Compliant | 0 |
|
$634.4100 / $647.5300 | Order Now |
DISTI #
70479261
|
RS | Hook-Up Wire,14 AWG, 41X30,Silicone rubber insulated, Black,15KV, UL AWM 3239 | Alpha Wire 391445 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$804.0200 | RFQ |
DISTI #
ALP391445-BLK-100FT
|
Heilind Electronics | 391445 BLACK 100 FT | Americas - 75 in Stock |
|
$7.8523 / $8.1016 | Buy Now |
DISTI #
ALP391445-BLK-100FT
|
Interstate Connecting Components | 391445 BLACK 100 FT | 25 |
|
$7.8523 / $8.1016 | Buy Now |
Part Details for 391445 BK005
391445 BK005 CAD Models
391445 BK005 Part Data Attributes:
|
391445 BK005
Alpha Wire
Buy Now
|
Compare Parts:
391445 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |