Part Details for 391445 RD001 by Alpha Wire
Overview of 391445 RD001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391445 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5510
|
Newark | Hu Wire Silicone/1000 Ft |Alpha Wire 391445 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,191.2200 | Buy Now |
DISTI #
391445RD001-ND
|
DigiKey | HOOK-UP STRND 14AWG RED 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,988.0800 | Buy Now |
DISTI #
602-391445-1000-03
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE RoHS: Compliant | 0 |
|
$1,988.0700 / $1,988.0800 | Order Now |
DISTI #
73559131
|
RS | Hook-Up Wire,14 AWG, 41X30,Silicone rubber insulated, Red,15KV, UL AWM 3239 | Alpha Wire 391445 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,460.6600 / $2,908.0500 | RFQ |