Part Details for 39148 by Bondhus Corporation
Overview of 39148 by Bondhus Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93939-148HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 48 Positions, 2.54 mm Pitch, Right Angle, 4.06 mm (0.16in) Mating, 3.05 mm (0.12in) Tail. | |
10164939-1481022LF | Amphenol Communications Solutions | BergStak® Secure Connector, Unshielded, 4 row, 148position,right guide, header | |
10164939-1481000LF | Amphenol Communications Solutions | BergStak® Secure Connector, Unshielded, 4 row, 148position,no guide, header |
Price & Stock for 39148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1993
|
Newark | .89Mm Goldguard Plated Hex L-Wrench - Long Tagged/Barcoded |Bondhus 39148 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.7600 | Buy Now |