Part Details for 39160 by Protektive Pak
Overview of 39160 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J6119
|
Newark | Plastek Tek Trays Cps-Sbh-100W - 18 X 11-3/8 X 1-3/4 |Protektive Pak 39160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.7100 / $97.5100 | Buy Now |
DISTI #
39160-ND
|
DigiKey | TEK TRAY PLASTEK 18X11-3/8X1-3/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$71.2750 / $76.1700 | Buy Now |
DISTI #
809-39160
|
Mouser Electronics | Anti-Static Control Products TEK TRAY, PLASTEK, 18 x 11-3/8 x 1-3/4 IN OD=19" x 12-3/8" x 2-3/4" | 0 |
|
$70.2300 / $74.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.3800 | Buy Now |
DISTI #
442-193
|
Techni-Tool, Inc. | Protektive Pak 39160 Tek Tray, Plastek, 18 x 11-3/8 x 1-3/4 in | 0 |
|
$63.3800 | Buy Now |
DISTI #
442-193
|
TestEquity LLC | Protektive Pak 39160 Tek Tray, Plastek, 18 x 11-3/8 x 1-3/4 in | 0 |
|
$63.3800 | Buy Now |