Part Details for 391640 RD001 by Alpha Wire
Overview of 391640 RD001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391640 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H4375
|
Newark | Hu Wire Silicone/1000 Ft Rohs Compliant: Yes |Alpha Wire 391640 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,754.1100 / $2,010.1900 | Buy Now |
DISTI #
391640RD001-ND
|
DigiKey | HOOK-UP STRND 16AWG RED 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,591.4900 | Buy Now |
DISTI #
602-391640-1000-03
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE RoHS: Compliant | 0 |
|
$1,591.4800 / $1,591.4900 | Order Now |
DISTI #
73559176
|
RS | Hook-Up Wire,16 AWG, TC,26x30 Strand,10KV, Silicone Rubber Red | Alpha Wire 391640 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,591.4900 | RFQ |
Part Details for 391640 RD001
391640 RD001 CAD Models
391640 RD001 Part Data Attributes:
|
391640 RD001
Alpha Wire
Buy Now
|
Compare Parts:
391640 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |