There are no models available for this part yet.
Overview of 391645 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 391645 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19M8500
|
Newark | Hook Up Wire, 100Ft, 16Awg, Copper, White, 15Kv, Jacket Material:Silicone Rubber, Jacket Color:White, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:15Kv Rohs Compliant: Yes |Alpha Wire 391645 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$760.5300 | Buy Now | |
DISTI #
3937-391645WH005-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,355.0000 | Buy Now | |
DISTI #
391645WH005-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
8 In Stock |
|
$602.1210 / $704.6600 | Buy Now | |
DISTI #
602-391645-100-01
|
Mouser Electronics | Hook-up Wire 16 AWG 26/30 15000V Silicone, 100 ft Spool White RoHS: Compliant | 4 |
|
$602.0800 / $602.1100 | Buy Now | |
DISTI #
70479269
|
RS | Hook-Up Wire, 16 AWG, 26X30, Silicone rubber insulated, White, 15kV, UL AWM 3239 | Alpha Wire 391645 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 0 |
|
$633.4600 | RFQ | |
DISTI #
391645-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, silicone, white, -40÷150°C, 15kV Min Qty: 1 | 1 |
|
$245.3000 / $350.4300 | Buy Now |
CAD Models for 391645 WH005 by Alpha Wire
Part Data Attributes for 391645 WH005 by Alpha Wire
391645 WH005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
391645 WH005Alpha WireVS
-