There are no models available for this part yet.
Overview of 391840 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 391840 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25C3234
|
Newark | Hu Wire Silicone /100 Ft |Alpha Wire 391840 WH005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$559.1000 / $797.5400 | Buy Now | |
DISTI #
391840WH005-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE Min Qty: 100 Lead time: 5 Weeks Container: Spool |
100 In Stock |
|
$5.1099 / $5.9241 | Buy Now | |
DISTI #
602-391840-100-01
|
Mouser Electronics | Hook-up Wire 18 AWG 16/30 10000V Silicone, 100 ft Spool White RoHS: Compliant | 0 |
|
$563.3000 / $674.3700 | Order Now | |
DISTI #
73559236
|
RS | Hook-Up Wire,18 AWG, 16X30,Silicone rubber insulated, White,10KV, UL AWM 3239 | Alpha Wire 391840 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$632.4600 / $747.4500 | RFQ |
CAD Models for 391840 WH005 by Alpha Wire
Part Data Attributes for 391840 WH005 by Alpha Wire
391840 WH005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
391840 WH005Alpha WireVS
-