Part Details for 391850 BK005 by Alpha Wire
Overview of 391850 BK005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391850 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H6676
|
Newark | Hu Wire Silicone/100 Ft |Alpha Wire 391850 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$570.9400 / $654.2900 | Buy Now |
DISTI #
391850BK005-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.1801 | Buy Now |
DISTI #
602-391850-100-02
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE RoHS: Compliant | 1 |
|
$571.0300 / $683.6300 | Buy Now |
DISTI #
73559243
|
RS | Hook-Up Wire,18 AWG, 16X30,Silicone rubber insulated, Black,20kV, UL AWM 3239 | Alpha Wire 391850 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$683.6300 | RFQ |
DISTI #
391850-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, silicone, black, -40÷150°C, 20kV Min Qty: 1 | 0 |
|
$291.0000 / $416.0000 | RFQ |
DISTI #
391850-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, silicone, red, -40÷150°C, 20kV Min Qty: 1 | 0 |
|
$291.0000 / $416.0000 | RFQ |