There are no models available for this part yet.
Overview of 391862 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 391862 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F1094
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper, White, Jacket Material:Rubber, Jacket Color:White, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 391862 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$739.4300 | Buy Now | |
DISTI #
602-391862-100-01
|
Mouser Electronics | Hook-up Wire 18 AWG 16/30 25000V Silicone, 100 ft Spool White RoHS: Compliant | 0 |
|
$653.3700 / $700.5400 | Order Now | |
DISTI #
70479279
|
RS | Hook-Up Wire,18 AWG, 16X30,Silicone rubber insulated, White,25kV, UL AWM 3239 | Alpha Wire 391862 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$668.4600 / $718.7800 | RFQ |
CAD Models for 391862 WH005 by Alpha Wire
Part Data Attributes for 391862 WH005 by Alpha Wire
391862 WH005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
391862 WH005Alpha WireVS
-