Part Details for 391875 BK001 by Alpha Wire
Overview of 391875 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 391875 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H6675
|
Newark | Hu Wire Silicone /1000 Ft |Alpha Wire 391875 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,636.9000 | Buy Now |
DISTI #
391875BK001-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool |
1000 In Stock |
|
$2.3925 / $2.4672 | Buy Now |
DISTI #
602-391875-1000-02
|
Mouser Electronics | Hook-up Wire 18 AWG 16/30 30000V Silicone, 1000 ft Spool Black RoHS: Compliant | 0 |
|
$2,816.8300 / $3,032.0400 | Order Now |
DISTI #
73595886
|
RS | Hook-Up Wire,18 AWG, 16X30,Silicone rubber insulated, Black,30kV, UL AWM 3239 | Alpha Wire 391875 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,961.1400 / $3,499.5300 | RFQ |
Part Details for 391875 BK001
391875 BK001 CAD Models
391875 BK001 Part Data Attributes
|
391875 BK001
Alpha Wire
Buy Now
|
Compare Parts:
391875 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |