Part Details for 391875 RD002 by Alpha Wire
Overview of 391875 RD002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391875 RD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5570
|
Newark | Hu Wire Silicone /500 Ft |Alpha Wire 391875 RD002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,481.5300 / $1,697.8100 | Buy Now |
DISTI #
3937-391875RD002-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,024.9300 | Buy Now |
DISTI #
391875RD002-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,344.1780 / $1,488.7800 | Buy Now |
DISTI #
602-391875-500-03
|
Mouser Electronics | Hook-up Wire 18 AWG 16/30 30000V Silicone, 500 ft Spool Red RoHS: Compliant | 0 |
|
$1,344.1800 | Order Now |
DISTI #
73559258
|
RS | Hook-Up Wire,18 AWG, 16X30,Silicone rubber insulated, Red,30kV, UL AWM 3239 | Alpha Wire 391875 RD002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,663.7200 / $1,966.2000 | RFQ |