Part Details for 391875 WH001 by Alpha Wire
Overview of 391875 WH001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391875 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4465
|
Newark | Wire, 18Awg, Silicone Rubber, 1000Ft, Jacket Material:Silicone Rubber, Jacket Color:White, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 391875 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,487.6400 | Buy Now |
DISTI #
391875WH001-ND
|
DigiKey | HOOK-UP STRND 18AWG WHT 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
6 In Stock |
|
$2,257.0200 | Buy Now |
DISTI #
602-391875-1000-01
|
Mouser Electronics | Hook-up Wire 18AWG 30000V SILICNE 1000ft SPOOL WHT | 0 |
|
$2,257.0100 / $2,257.0200 | Order Now |
DISTI #
73559260
|
RS | Hook-Up Wire,18 AWG, 16X30,Silicone rubber insulated, White,30kV, UL AWM 3239 | Alpha Wire 391875 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,272.4900 | RFQ |
Part Details for 391875 WH001
391875 WH001 CAD Models
391875 WH001 Part Data Attributes
|
391875 WH001
Alpha Wire
Buy Now
|
Compare Parts:
391875 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |