There are no models available for this part yet.
Overview of 392 by Adafruit Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 392 by Adafruit Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W5913
|
Newark | Break-Away 0.1 36-Pin Strip Male Header - Black - 10 Pack Rohs Compliant: Yes |Adafruit 392 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now | |
DISTI #
1528-392-ND
|
DigiKey | BREAK-AWAY 0.1" 36-PIN STRIP MAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
89 In Stock |
|
$4.9500 | Buy Now | |
DISTI #
485-392
|
Mouser Electronics | Adafruit Accessories 36-pin Male Header Breakaway 10 pieces RoHS: Compliant | 130 |
|
$4.9500 | Buy Now | |
DISTI #
C1S103200007605
|
Chip1Stop | Break-away 0.1 Inch 36-Pin strip Male header (10 pieces) RoHS: Compliant pbFree: Yes | 640 |
|
$0.6620 | Buy Now |
CAD Models for 392 by Adafruit Industries
Part Data Attributes for 392 by Adafruit Industries
392
Adafruit Industries
|
|
---|---|
Samacsys Manufacturer
|
Adafruit
|
Want to compare parts?
-
392Adafruit IndustriesVS
-