-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1322-ND
|
DigiKey | CONN PC PIN CIRC 0.040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8849 In Stock |
|
$0.1834 / $0.4800 | Buy Now |
DISTI #
575-3920001150000080
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP PIN 20-24AWG Au OVER Ni RoHS: Compliant | 9278 |
|
$0.1830 / $0.4800 | Buy Now |
DISTI #
70967930
|
RS | Circular MIL Spec Contacts CRIMP PIN 20-24AWG Au OVER Ni | Mill-Max 3920-0-01-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3420 | Buy Now |
DISTI #
000000000005680142
|
Sager | Circular MIL Spec Contacts CRIMP PIN 20-24AWG Au OVER Ni Min Qty: 1000 | 0 |
|
$0.1818 / $0.7492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3920-0-01-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3920-0-01-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Gauge | 20 AWG |