There are no models available for this part yet.
Overview of 392040 BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 392040 BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07R7786
|
Newark | Hu Wire Silicone /100 Ft Rohs Compliant: Yes |Alpha Wire 392040 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$476.4800 / $679.6800 | Buy Now | |
DISTI #
3937-392040BK005-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$980.0000 | Buy Now | |
DISTI #
392040B-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
6 In Stock |
|
$435.4800 / $521.0200 | Buy Now | |
DISTI #
602-392040-100-02
|
Mouser Electronics | Hook-up Wire 20 AWG 10/30 10000V Silicone, 100 ft Spool Black RoHS: Compliant | 0 |
|
$435.4800 / $438.1600 | Order Now | |
DISTI #
70479282
|
RS | Hook-Up Wire,20 AWG, 10X30,Silicone rubber insulated, Black,10kV, UL AWM 3239 | Alpha Wire 392040 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$482.5600 | RFQ |