Part Details for 392045 RD002 by Alpha Wire
Overview of 392045 RD002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392045 RD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4468
|
Newark | Hu Wire Silicone /500 Ft |Alpha Wire 392045 RD002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,047.0200 / $1,199.8700 | Buy Now |
DISTI #
3937-392045RD002-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,137.7300 | Buy Now |
DISTI #
392045RD002-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
2 In Stock |
|
$949.9486 / $1,077.5600 | Buy Now |
DISTI #
602-392045-500-03
|
Mouser Electronics | Hook-up Wire 20 AWG 10/30 15000V Silicone, 500 ft Spool Red RoHS: Compliant | 0 |
|
$949.9400 | Order Now |
DISTI #
73559281
|
RS | Hook-Up Wire,20 AWG, 10X30,Silicone rubber insulated, Red,15kV, UL AWM 3239 | Alpha Wire 392045 RD002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,039.3700 | RFQ |