Part Details for 392075 BK001 by Alpha Wire
Overview of 392075 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392075 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4479
|
Newark | Hu Wire Silicone /1000 Ft |Alpha Wire 392075 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,659.1700 | Buy Now |
DISTI #
392075BK001-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,798.4640 / $2,338.0000 | Buy Now |
DISTI #
602-392075-1000-02
|
Mouser Electronics | Hook-up Wire 20AWG 30000V SILICNE 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$2,412.6400 / $2,412.6500 | Order Now |
DISTI #
73559291
|
RS | Hook-Up Wire,20 AWG, 10X30,Silicone rubber insulated, Black,30kV, UL AWM 3239 | Alpha Wire 392075 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,429.2000 | RFQ |