There are no models available for this part yet.
Overview of 392075 BK002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] |
Price & Stock for 392075 BK002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y5591
|
Newark | Hu Wire Silicone /500 Ft |Alpha Wire 392075 BK002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,894.3700 / $2,170.9200 | Buy Now | |
DISTI #
3937-392075BK002-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,867.8400 | Buy Now | |
DISTI #
392075BK002-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,718.7460 / $1,871.6200 | Buy Now | |
DISTI #
602-392075-500-02
|
Mouser Electronics | Hook-up Wire 20 AWG 10/30 30000V Silicone, 500 ft Spool Black RoHS: Compliant | 0 |
|
$1,718.7400 / $1,718.7500 | Order Now | |
DISTI #
73559292
|
RS | Hook-Up Wire,20 AWG, 10X30,Silicone rubber insulated, Black,30kV, UL AWM 3239 | Alpha Wire 392075 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,127.3100 / $2,514.0900 | RFQ |