Part Details for 392075 RD002 by Alpha Wire
Overview of 392075 RD002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392075 RD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5593
|
Newark | Hu Wire Silicone /500 Ft |Alpha Wire 392075 RD002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,787.1400 / $2,048.0400 | Buy Now |
DISTI #
392075RD002-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$1,621.4600 | Buy Now |
DISTI #
602-392075-500-03
|
Mouser Electronics | Hook-up Wire HU WIRE SILICONE RoHS: Compliant | 0 |
|
$1,621.4500 / $1,621.4600 | Order Now |
DISTI #
73559294
|
RS | Hook-Up Wire,20 AWG, 10X30,Silicone rubber insulated, Red,30kV, UL AWM 3239 | Alpha Wire 392075 RD002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,006.8900 / $2,371.7800 | RFQ |