Part Details for 392075 WH002 by Alpha Wire
Overview of 392075 WH002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392075 WH002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4481
|
Newark | Hu Wire Silicone /500 Ft |Alpha Wire 392075 WH002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,894.3700 / $2,170.9200 | Buy Now |
DISTI #
3937-392075WH002-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,867.8400 | Buy Now |
DISTI #
392075WH002-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,718.7460 / $1,871.6200 | Buy Now |
DISTI #
602-392075-500-01
|
Mouser Electronics | Hook-up Wire 20 AWG 10/30 30000V Silicone, 500 ft Spool White RoHS: Compliant | 0 |
|
$1,718.7500 | Order Now |
DISTI #
73559295
|
RS | Hook-Up Wire,20 AWG, TC,10x30 Strand, Rubber insulated, White, UL AWM | Alpha Wire 392075 WH002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,880.5400 | RFQ |