There are no models available for this part yet.
Overview of 392097 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 392097 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63H2127
|
Newark | Hu Wire Silicone /100 Ft Rohs Compliant: Yes |Alpha Wire 392097 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$743.9300 / $852.5300 | Buy Now | |
DISTI #
392097WH005-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
37 In Stock |
|
$634.3600 | Buy Now | |
DISTI #
602-392097-100-01
|
Mouser Electronics | Hook-up Wire 20 AWG 10/30 40000V Silicone, 100 ft Spool White RoHS: Compliant | 1 |
|
$652.6500 | Buy Now | |
DISTI #
70021850
|
RS | Hook-Up Wire, 20 AWG, 10x30, 0.097 in., 0.235 in., +150C, 40 kV, White | Alpha Wire 392097 WH005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$738.4900 | RFQ |