If you like Findchips… You will love Findchips PRO. Try it Now.

39213150000

Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 32A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.3917 / $551.2560

Part Details

CAD Models Information

Distributors with Stock

Part Number Description Manufacturer Compare
3921315000 Circuit Protection Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 32A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 39213150000 vs 3921315000
39213150440 Circuit Protection Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 32A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 39213150000 vs 39213150440
3921315044 Circuit Protection Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 32A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 39213150000 vs 3921315044
Part Number Description Manufacturer Compare
39213150440 Circuit Protection Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 32A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 39213150000 vs 39213150440
3921315000 Circuit Protection Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 32A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 39213150000 vs 3921315000
3921315044 Circuit Protection Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 32A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 39213150000 vs 3921315044

Global Popularity

Popularity in Circuit Protection

Popularity in Electric Fuses

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    94
  • 3. India
    88
  • 4. Trinidad and Tobago
    71
  • 5. Kazakhstan
    69
  • 6. Saint Kitts and Nevis
    68
  • 7. Nicaragua
    67
  • 8. Uruguay
    67
  • 9. Lithuania
    67
  • 10. Mongolia
    67

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. element14 Asia-Pacific $0.3917 Buy Now
  • 2. TME Electronic Components $0.8433 Buy Now
  • 3. CoreStaff Co Ltd $1.1900 Buy Now
  • 4. RS Components $551.2560 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 85 to 265VAC Input 12V@3A High Efficiency Adapator Reference Design
    PMP9715: This reference design provides an isolated 12V/36W output from a universal AC input range with over 89% peak efficiency. The UCC24610 synchronous rectifier controller and CSD19531Q5A FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The UCC28740 flyback controller uses a combination of peak current modulation and frequency modulation to maintain excellent efficiency at lighter loads and minimize no load power consumption. The current regulation feature of the UCC28740 provides accurate current limit protection. This compact design consumes a volume of only 2.0" x 2.0" x 0.75".
  • Universal AC Input, 12V/3A Single stage PFC-Flyback Reference Design with Synchronous Rectification
    PMP9730: The PMP9730 reference design employs the UCC28051 power factor correction controller to implement a single stage PFC-Flyback AC/DC converter that generates an isolated 12V output at 3A from a universal AC input. The design features UCC28910 primary side regulation Flyback switcher for generating the VDD bias rails and the UCC24610 for 2ndary side synchronous rectification. This provides an excellent solution for systems such as motor drives requiring an isolated bus voltage, good power factor and high efficiency.
  • 65W High-efficiency CoC-5 tier2/DOE Level VI AC Adapter
    TIDA-00519: This is a high efficiency 65W AC/DC design for a Universal input (85Vac to 265Vac) to 19.5V @3.33A output exceeding CoC-5 Tier2 and DOE Level VI requirements for external power supplies using the LM5023 Quasi-Resontant Flyback Controller with UCC24630 Synchronous Rectification Controller and CSD19531Q5A MOSFET. Additionally the LM8364 reset controller is used to provide input line AC UVLO protection. As seen at APEC

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →