Part Details for 392207 WH001 by Alpha Wire
Overview of 392207 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392207 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C1355
|
Newark | Hu Wire Silicone /1000 Ft |Alpha Wire 392207 WH001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,627.0200 / $1,864.5400 | Buy Now |
DISTI #
3937-392207WH001-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,321.9800 | Buy Now |
DISTI #
392207WH001-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$379.3200 | Buy Now |
DISTI #
602-392207-1000-01
|
Mouser Electronics | Hook-up Wire 22 AWG 7/30 600V Silicone, 1000 ft Spool White RoHS: Compliant | 0 |
|
$1,517.9300 / $1,540.0200 | Order Now |
DISTI #
73559303
|
RS | Hook-up Wire, Insulation Material Silicone, Gauge 22 AWG, White | Alpha Wire 392207 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,827.0900 / $2,159.2900 | RFQ |