There are no models available for this part yet.
Overview of 392207 WH002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 392207 WH002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R4485
|
Newark | Hu Wire Silicone /500 Ft |Alpha Wire 392207 WH002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$825.1400 / $945.5900 | Buy Now | |
DISTI #
3937-392207WH002-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,684.7300 | Buy Now | |
DISTI #
392207WH002-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$393.2200 | Buy Now | |
DISTI #
602-392207-500-01
|
Mouser Electronics | Hook-up Wire 22 AWG 7/30 600V Silicone, 500 ft Spool White RoHS: Compliant | 0 |
|
$751.2700 / $752.8500 | Order Now | |
DISTI #
73559304
|
RS | Hook-up Wire, Insulation Material Silicone, Gauge 22 AWG, White | Alpha Wire 392207 WH002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$926.6000 / $1,095.0700 | RFQ |