Part Details for 392207 WH005 by Alpha Wire
Overview of 392207 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392207 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R4486
|
Newark | Hu Wire Silicone /100 Ft |Alpha Wire 392207 WH005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$172.1400 / $277.6800 | Buy Now |
DISTI #
3937-392207WH005-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$351.4700 | Buy Now |
DISTI #
392207WH005-ND
|
DigiKey | HOOK-UP STRND 22AWG WHITE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$156.1768 / $200.2800 | Buy Now |
DISTI #
602-392207-100-01
|
Mouser Electronics | Hook-up Wire 22 AWG 7/30 600V Silicone, 100 ft Spool White RoHS: Compliant | 0 |
|
$156.1700 / $172.2800 | Order Now |
DISTI #
73559305
|
RS | Hook-up Wire, Insulation Material Silicone, Gauge 22 AWG, White | Alpha Wire 392207 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$180.3300 / $189.8200 | RFQ |